P6KE9.1CA-XX-RG30 vs P6KE9.1CA/TR13 feature comparison

P6KE9.1CA-XX-RG30 Taitron Components Inc

Buy Now Datasheet

P6KE9.1CA/TR13 Pulse Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAITRON COMPONENTS INC PULSE ELECTRONICS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN
Breakdown Voltage-Max 9.55 V 9.55 V
Breakdown Voltage-Min 8.65 V 8.65 V
Breakdown Voltage-Nom 9.1 V 9.1 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 13.4 V 13.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AC DO-204AC
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED 265
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Reference Standard UL RECOGNIZED MIL-STD-750; UL CERTIFIED
Rep Pk Reverse Voltage-Max 7.78 V 7.78 V
Reverse Current-Max 50 µA 100 µA
Reverse Test Voltage 7.78 V 7.78 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Base Number Matches 1 3
Package Description DO-15, 2 PIN
Moisture Sensitivity Level 1

Compare P6KE9.1CA-XX-RG30 with alternatives