P6KE9.1CA vs P6KE9.1CA feature comparison

P6KE9.1CA Diodes Incorporated

Buy Now Datasheet

P6KE9.1CA General Instrument Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC GENERAL INSTRUMENT CORP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 9.55 V 9.55 V
Breakdown Voltage-Min 8.65 V 8.65 V
Breakdown Voltage-Nom 9.1 V 9.1 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 13.4 V 13.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15 DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 7.78 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 15 2
Additional Feature LOW IMPEDANCE
Reverse Current-Max 100 µA

Compare P6KE9.1CA with alternatives

Compare P6KE9.1CA with alternatives