P6KE8.2CM16 vs P6KE8.2CARL feature comparison

P6KE8.2CM16 Rectron Semiconductor

Buy Now Datasheet

P6KE8.2CARL onsemi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RECTRON LTD ON SEMICONDUCTOR
Package Description O-PALF-W2 O-PALF-W2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 9.02 V 8.61 V
Breakdown Voltage-Min 7.38 V 7.79 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e0
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology AVALANCHE ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 2
Pin Count 2
Manufacturer Package Code CASE 17-02
Additional Feature HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Breakdown Voltage-Nom 8.2 V
Clamping Voltage-Max 12.1 V
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 5 W
Rep Pk Reverse Voltage-Max 7.02 V
Reverse Current-Max 200 µA
Reverse Test Voltage 7.02 V

Compare P6KE8.2CM16 with alternatives

Compare P6KE8.2CARL with alternatives