P6KE8.2AR0G vs P6KE8.2A-E3/54 feature comparison

P6KE8.2AR0G Taiwan Semiconductor

Buy Now Datasheet

P6KE8.2A-E3/54 New Jersey Semiconductor Products Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Package Description DO-15, 2 PIN DO-15, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 8.61 V 8.61 V
Breakdown Voltage-Min 7.79 V 7.79 V
Breakdown Voltage-Nom 8.2 V 8.2 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 12.1 V 12.1 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AC DO-204AC
JESD-30 Code O-PALF-W2 O-XALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Reference Standard UL RECOGNIZED AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 7.02 V 7.02 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1 3
Forward Voltage-Max (VF) 3.5 V
Reverse Current-Max 200 µA
Reverse Test Voltage 7.02 V

Compare P6KE8.2AR0G with alternatives

Compare P6KE8.2A-E3/54 with alternatives