P6KE8.2-A vs P6KE8.2A-GT3 feature comparison

P6KE8.2-A Diodes Incorporated

Buy Now Datasheet

P6KE8.2A-GT3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description O-XALF-W2 O-PALF-W2
Reach Compliance Code unknown unknown
Breakdown Voltage-Min 7.38 V 7.79 V
Breakdown Voltage-Nom 8.2 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 12.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 200 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 2
Rohs Code Yes
Breakdown Voltage-Max 8.61 V
JEDEC-95 Code DO-15
Moisture Sensitivity Level 1
Power Dissipation-Max 5 W
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 7.02 V

Compare P6KE8.2-A with alternatives

Compare P6KE8.2A-GT3 with alternatives