P6KE7V5A
vs
SA64A-E3/54
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STMICROELECTRONICS
VISHAY SEMICONDUCTORS
Part Package Code
DO-15
DO-15
Package Description
PLASTIC, DO-15, 2 PIN
O-PALF-W2
Pin Count
2
2
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
STMicroelectronics
Breakdown Voltage-Max
7.88 V
78.6 V
Breakdown Voltage-Min
7.13 V
71.1 V
Breakdown Voltage-Nom
7.5 V
74.85 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
14.5 V
103 V
Configuration
SINGLE
SINGLE
Diode Capacitance-Min
3700 pF
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AC
DO-204AC
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
e3
Non-rep Peak Rev Power Dis-Max
600 W
500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
3 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
6.4 V
64 V
Reverse Current-Max
500 µA
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
2
1
Pbfree Code
Yes
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Operating Temperature-Min
-55 °C
Compare P6KE7V5A with alternatives
Compare SA64A-E3/54 with alternatives