P6KE75CATR vs P6KE75C-E3/54 feature comparison

P6KE75CATR Microsemi Corporation

Buy Now Datasheet

P6KE75C-E3/54 Vishay Semiconductors

Buy Now Datasheet
No
No Yes
Obsolete Obsolete
MICROSEMI CORP VISHAY SEMICONDUCTORS
PLASTIC, T-18, 2 PIN O-PALF-W2
2 2
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
78.8 V 82.5 V
71.3 V 67.5 V
75 V 75 V
ISOLATED ISOLATED
103 V 108 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
O-PALF-W2 O-PALF-W2
e0 e3
1
600 W 600 W
1 1
2 2
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
BIDIRECTIONAL BIDIRECTIONAL
5 W 5 W
Not Qualified Not Qualified
64.1 V 60.7 V
NO NO
AVALANCHE AVALANCHE
TIN LEAD MATTE TIN
WIRE WIRE
AXIAL AXIAL
4 2
DO-15
EXCELLENT CLAMPING CAPABILITY
DO-204AC
175 °C
-55 °C
UL RECOGNIZED

Compare P6KE75CATR with alternatives

Compare P6KE75C-E3/54 with alternatives