P6KE7.5C
vs
P6KE7.5CA-AP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LITE-ON SEMICONDUCTOR CORP
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
DO-15
DO-15
Package Description
DO-15, PLASTIC, 2 PIN
O-PALF-W2
Pin Count
2
2
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
8.25 V
7.88 V
Breakdown Voltage-Min
6.75 V
7.13 V
Breakdown Voltage-Nom
7.5 V
7.5 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
11.7 V
11.3 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-15
DO-15
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
e3
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
6.05 V
6.4 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN
Matte Tin (Sn)
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
63
1
Samacsys Manufacturer
MCC
Peak Reflow Temperature (Cel)
260
Reference Standard
UL RECOGNIZED
Time@Peak Reflow Temperature-Max (s)
10
Compare P6KE7.5C with alternatives
Compare P6KE7.5CA-AP with alternatives