P6KE7.5C
vs
P6KE7.5CA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
DIODES INC
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
unknown
not_compliant
Additional Feature
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max
8.25 V
7.88 V
Breakdown Voltage-Min
6.75 V
7.13 V
Breakdown Voltage-Nom
7.5 V
7.5 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
11.7 V
11.7 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-15
DO-15
JESD-30 Code
O-PALF-W2
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-50 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Rep Pk Reverse Voltage-Max
6.05 V
6.4 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
4
15
Pbfree Code
No
ECCN Code
EAR99
HTS Code
8541.10.00.50
JESD-609 Code
e3
Qualification Status
Not Qualified
Terminal Finish
TIN
Compare P6KE7.5C with alternatives
Compare P6KE7.5CA with alternatives