P6KE68CP vs P6KE68CA-13 feature comparison

P6KE68CP New Jersey Semiconductor Products Inc

Buy Now Datasheet

P6KE68CA-13 Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC DIODES INC
Reach Compliance Code unknown unknown
Breakdown Voltage-Min 64.6 V 64.6 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 58.1 V 58.1 V
Technology AVALANCHE AVALANCHE
Base Number Matches 2 1
Pbfree Code No
Rohs Code Yes
Package Description O-PALF-W2
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 71.4 V
Case Connection ISOLATED
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Compare P6KE68CA-13 with alternatives