P6KE68C-BP-HF vs P6KE68CE3 feature comparison

P6KE68C-BP-HF Micro Commercial Components

Buy Now Datasheet

P6KE68CE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP MICROSEMI CORP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 68 V 68 V
Clamping Voltage-Max 98 V 98 V
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 55.1 V 55.1 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN MATTE TIN
Base Number Matches 1 1
Pbfree Code Yes
Package Description O-PALF-W2
Pin Count 2
Breakdown Voltage-Max 74.8 V
Breakdown Voltage-Min 61.2 V
Case Connection ISOLATED
Configuration SINGLE
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Standard IEC-61000-4-2, 4-4, 4-5
Terminal Form WIRE
Terminal Position AXIAL

Compare P6KE68C-BP-HF with alternatives

Compare P6KE68CE3 with alternatives