P6KE68C-B
vs
SA6.0C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DIODES INC
PROMAX-JOHNTON CORP
Package Description
O-LALF-W2
O-PALF-W2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
TEMPERATURE COEFFICIENT IS DERIVED FROM MINIMUM BREAK-DOWN VOLTAGE
LOW IMPEDANCE, EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Min
61.2 V
6.67 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
98 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-LALF-W2
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
600 W
500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Qualification Status
Not Qualified
Not Qualified
Reverse Current-Max
5 µA
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
2
4
Pbfree Code
No
Rohs Code
No
Part Package Code
DO-15
Pin Count
2
Breakdown Voltage-Max
8.45 V
JEDEC-95 Code
DO-15
JESD-609 Code
e0
Power Dissipation-Max
1 W
Rep Pk Reverse Voltage-Max
6 V
Terminal Finish
TIN LEAD
Compare P6KE68C-B with alternatives
Compare SA6.0C with alternatives