P6KE62CATA vs P6KE62CA-7-B feature comparison

P6KE62CATA onsemi

Buy Now Datasheet

P6KE62CA-7-B Diodes Incorporated

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR DIODES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 62 V 62 V
Clamping Voltage-Max 85 V 85 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e0 e3
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 53 V 53 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Base Number Matches 4 1
Pbfree Code No
Part Package Code DO-15
Package Description O-PALF-W2
Pin Count 2
Breakdown Voltage-Max 65.1 V
Breakdown Voltage-Min 58.9 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL

Compare P6KE62CA-7-B with alternatives