P6KE62A_AY_00001 vs P6KE62A-AU_R2_000A1 feature comparison

P6KE62A_AY_00001 PanJit Semiconductor

Buy Now Datasheet

P6KE62A-AU_R2_000A1 PanJit Semiconductor

Buy Now Datasheet
Yes
Yes Yes
Active Active
PAN JIT INTERNATIONAL INC PAN JIT INTERNATIONAL INC
O-PALF-W2 O-PALF-W2
not_compliant not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
65.1 V 65.1 V
58.9 V 58.9 V
62 V 62 V
ISOLATED ISOLATED
85 V 85 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-15 DO-15
O-PALF-W2 O-PALF-W2
e3
600 W 600 W
1 1
2 2
175 °C 175 °C
-65 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
UL RECOGNIZED AEC-Q101; TS 16949; UL RECOGNIZED
53 V 53 V
NO NO
AVALANCHE AVALANCHE
TIN
WIRE WIRE
AXIAL AXIAL
1 1
NOT SPECIFIED
NOT SPECIFIED

Compare P6KE62A_AY_00001 with alternatives

Compare P6KE62A-AU_R2_000A1 with alternatives