P6KE62AL-Z15-B vs P6KE62B feature comparison

P6KE62AL-Z15-B Unisonic Technologies Co Ltd

Buy Now Datasheet

P6KE62B Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD LITTELFUSE INC
Package Description O-PALF-W2 O-PALF-W2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 65.1 V 65.1 V
Breakdown Voltage-Min 58.9 V 58.9 V
Breakdown Voltage-Nom 62 V 62 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 85 V 85 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15 DO-204AC
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Rep Pk Reverse Voltage-Max 53 V 53 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 3
Pbfree Code No
Part Package Code DO-15
Pin Count 2
JESD-609 Code e3
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Terminal Finish Matte Tin (Sn)

Compare P6KE62AL-Z15-B with alternatives

Compare P6KE62B with alternatives