P6KE62A-B vs P6KE62A-AP feature comparison

P6KE62A-B Frontier Electronics Co Ltd

Buy Now Datasheet

P6KE62A-AP Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer FRONTIER ELECTRONICS CO LTD MICRO COMMERCIAL COMPONENTS CORP
Package Description O-PALF-W2 O-PALF-W2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 65.1 V 65.1 V
Breakdown Voltage-Min 58.9 V 58.9 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 85 V 85 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 5 1
Rohs Code Yes
Part Package Code DO-15
Pin Count 2
Samacsys Manufacturer MCC
Breakdown Voltage-Nom 62 V
JEDEC-95 Code DO-15
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 600 W
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 5 W
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 53 V
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 10

Compare P6KE62A-B with alternatives

Compare P6KE62A-AP with alternatives