P6KE62-G
vs
P6KE62A-C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
COMCHIP TECHNOLOGY CO LTD
SECOS CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Nom
62 V
62 V
Clamping Voltage-Max
89 V
85 V
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-15
DO-15
JESD-30 Code
O-PALF-W2
O-PALF-W2
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
50.2 V
53 V
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Base Number Matches
4
1
Package Description
O-PALF-W2
Additional Feature
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max
65.1 V
Breakdown Voltage-Min
58.9 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Operating Temperature-Max
150 °C
Power Dissipation-Max
5 W
Technology
AVALANCHE
Compare P6KE62A-C with alternatives