P6KE6.8B vs P6KE6.8A-B feature comparison

P6KE6.8B Crydom Inc

Buy Now Datasheet

P6KE6.8A-B Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CRYDOM INC RECTRON LTD
Package Description O-PALF-W2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 7.48 V 7.14 V
Breakdown Voltage-Min 6.12 V 6.45 V
Breakdown Voltage-Nom 6.8 V 6.8 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 10.8 V 10.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15 DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED UL LISTED
Rep Pk Reverse Voltage-Max 5.5 V 5.8 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 3 5
Rohs Code Yes
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN
Forward Voltage-Max (VF) 3.5 V
JESD-609 Code e3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reverse Current-Max 1000 µA
Reverse Test Voltage 5.8 V
Terminal Finish MATTE TIN

Compare P6KE6.8B with alternatives