P6KE6.8A-G vs P6KE6.8-T3 feature comparison

P6KE6.8A-G WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet

P6KE6.8-T3 Sensitron Semiconductors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer WEITRON TECHNOLOGY CO LTD SENSITRON SEMICONDUCTOR
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 6.8 V
Clamping Voltage-Max 10.5 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AC DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 5.8 V 5.5 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 4 3
Pbfree Code No
Part Package Code DO-15
Package Description O-PALF-W2
Pin Count 2
Breakdown Voltage-Max 7.48 V
Breakdown Voltage-Min 6.12 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Technology AVALANCHE

Compare P6KE6.8-T3 with alternatives