P6KE56AB0
vs
P6KE56AHB0G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TAIWAN SEMICONDUCTOR CO LTD
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description |
DO-15, 2 PIN
|
O-PALF-W2
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Additional Feature |
EXCELLENT CLAMPING CAPABILITY
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max |
58.8 V
|
58.8 V
|
Breakdown Voltage-Min |
53.2 V
|
53.2 V
|
Breakdown Voltage-Nom |
56 V
|
56 V
|
Case Connection |
ISOLATED
|
ISOLATED
|
Clamping Voltage-Max |
77 V
|
77 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-204AC
|
DO-204AC
|
JESD-30 Code |
O-PALF-W2
|
O-PALF-W2
|
JESD-609 Code |
e3
|
e3
|
Non-rep Peak Rev Power Dis-Max |
600 W
|
600 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
5 W
|
5 W
|
Reference Standard |
UL RECOGNIZED
|
AEC-Q101; UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max |
47.8 V
|
47.8 V
|
Surface Mount |
NO
|
NO
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
MATTE TIN
|
TIN
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare P6KE56AB0 with alternatives
Compare P6KE56AHB0G with alternatives