P6KE550A vs P6KE550A feature comparison

P6KE550A Surge Components Inc

Buy Now Datasheet

P6KE550A Formosa Microsemi Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SURGE COMPONENTS INC FORMOSA MICROSEMI CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 577.5 V 577.5 V
Breakdown Voltage-Min 522.5 V 522.5 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Power Dissipation-Max 5 W 5 W
Rep Pk Reverse Voltage-Max 467 V 495 V
Base Number Matches 1 2
Rohs Code Yes
Additional Feature EXCELLENT CLAMPING CAPABILITY, AMMO PACK: 3000/2000; BOX: 500
Breakdown Voltage-Nom 550 V
Case Connection ISOLATED
Clamping Voltage-Max 760 V
Configuration SINGLE
Diode Element Material SILICON
Forward Voltage-Max (VF) 5 V
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Reference Standard MIL-STD-202
Reverse Current-Max 5 µA
Reverse Test Voltage 495 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED