P6KE550A
vs
P6KE550A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LESHAN RADIO CO LTD
CONTINENTAL DEVICE INDIA LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Nom
550 V
550 V
Clamping Voltage-Max
760 V
760 V
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-15
DO-15
JESD-30 Code
O-PALF-W2
O-PALF-W2
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
467 V
468 V
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
Additional Feature
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max
577.5 V
Breakdown Voltage-Min
522.5 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Power Dissipation-Max
5 W
Reference Standard
IATF 16949; IEC-61000-4-2, 4-4
Reverse Current-Max
1 µA
Reverse Test Voltage
468 V
Technology
AVALANCHE