P6KE51C.TR vs P6KE51C-E3/54 feature comparison

P6KE51C.TR Semtech Corporation

Buy Now Datasheet

P6KE51C-E3/54 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMTECH CORP VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 56.1 V 56.1 V
Breakdown Voltage-Min 45.9 V 45.9 V
Breakdown Voltage-Nom 51 V 51 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 73.5 V 73.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15 DO-204AC
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 3 W 5 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 2
Rohs Code Yes
Part Package Code DO-15
Package Description O-PALF-W2
Pin Count 2
Additional Feature EXCELLENT CLAMPING CAPABILITY
JESD-609 Code e3
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 41.3 V
Terminal Finish MATTE TIN

Compare P6KE51C.TR with alternatives

Compare P6KE51C-E3/54 with alternatives