P6KE51A
vs
P6KE51A-G
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
SENSITRON SEMICONDUCTOR
|
SENSITRON SEMICONDUCTOR
|
Part Package Code |
DO-15
|
DO-15
|
Package Description |
PLASTIC PACKAGE-2
|
O-PALF-W2
|
Pin Count |
2
|
2
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Breakdown Voltage-Max |
53.6 V
|
53.6 V
|
Breakdown Voltage-Min |
48.5 V
|
48.5 V
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-15
|
DO-15
|
JESD-30 Code |
O-PALF-W2
|
O-PALF-W2
|
Moisture Sensitivity Level |
1
|
1
|
Non-rep Peak Rev Power Dis-Max |
600 W
|
600 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
5 W
|
5 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
UL RECOGNIZED
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max |
43.6 V
|
43.6 V
|
Surface Mount |
NO
|
NO
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
4
|
2
|
|
|
|
Compare P6KE51A with alternatives
Compare P6KE51A-G with alternatives