P6KE47CA vs P6KE47CARL feature comparison

P6KE47CA Gulfsemi

Buy Now Datasheet

P6KE47CARL Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer GULF SEMICONDUCTOR LTD MOTOROLA INC
Part Package Code DO-15
Package Description PLASTIC, DO-15, 2 PIN O-PALF-W2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW POWER LOSS
Breakdown Voltage-Max 49.4 V 49.4 V
Breakdown Voltage-Min 44.7 V 44.7 V
Breakdown Voltage-Nom 47 V 47 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 64.8 V 64.8 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AC
JESD-30 Code R-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Rep Pk Reverse Voltage-Max 40.2 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 72 5
Qualification Status Not Qualified
Reverse Current-Max 5 µA

Compare P6KE47CA with alternatives

Compare P6KE47CARL with alternatives