P6KE440A-E3/54 vs P6KE440AMP feature comparison

P6KE440A-E3/54 New Jersey Semiconductor Products Inc

Buy Now Datasheet

P6KE440AMP Fagor Electrónica

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC FAGOR ELECTRONICA S COOP
Package Description DO-15, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 462 V
Breakdown Voltage-Min 418 V
Breakdown Voltage-Nom 440 V 440 V
Case Connection ISOLATED
Clamping Voltage-Max 602 V 631 V
Configuration SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 5 V
JEDEC-95 Code DO-204AC
JESD-30 Code O-XALF-W2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Standard AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 376 V 356 V
Reverse Current-Max 1 µA
Reverse Test Voltage 376 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 3 1
Rohs Code Yes
JESD-609 Code e3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare P6KE440A-E3/54 with alternatives

Compare P6KE440AMP with alternatives