P6KE43CA-E3/73 vs JANTXV1N6121A feature comparison

P6KE43CA-E3/73 Vishay Intertechnologies

Buy Now Datasheet

JANTXV1N6121A Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description PLASTIC, DO-15, 2 PIN HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code compliant compliant
Factory Lead Time 8 Weeks 25 Weeks
Samacsys Manufacturer Vishay
Breakdown Voltage-Max 45.2 V
Breakdown Voltage-Min 40.9 V 40.9 V
Breakdown Voltage-Nom 43.05 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 59.3 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AC
JESD-30 Code O-PALF-W2 O-LALF-W2
JESD-609 Code e3 e0
Non-rep Peak Rev Power Dis-Max 600 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 3 W
Qualification Status Not Qualified Qualified
Reference Standard UL RECOGNIZED MIL-19500/516
Rep Pk Reverse Voltage-Max 16 V 32.7 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 2
Additional Feature HIGH RELIABILITY

Compare P6KE43CA-E3/73 with alternatives

Compare JANTXV1N6121A with alternatives