P6KE43CA
vs
P6KE43CA-E3/73
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
VISHAY SEMICONDUCTORS
Part Package Code
DO-15
DO-15
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
45.2 V
45.2 V
Breakdown Voltage-Min
40.9 V
40.9 V
Breakdown Voltage-Nom
43 V
43.05 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
59.3 V
59.3 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-15
DO-204AC
JESD-30 Code
O-XALF-W2
O-PALF-W2
JESD-609 Code
e0
e3
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
36.8 V
16 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
3
1
Package Description
O-PALF-W2
Reference Standard
UL RECOGNIZED
Compare P6KE43CA with alternatives
Compare P6KE43CA-E3/73 with alternatives