P6KE43 vs P6KE43R0G feature comparison

P6KE43 Semtech Corporation

Buy Now Datasheet

P6KE43R0G Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMTECH CORP TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 47.3 V 47.3 V
Breakdown Voltage-Min 38.7 V 38.7 V
Breakdown Voltage-Nom 43 V 43 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 61.9 V 61.9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15 DO-204AC
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3 W 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 34.8 V 34.8 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 70 1
Rohs Code Yes
Package Description O-PALF-W2
Additional Feature EXCELLENT CLAMPING CAPABILITY
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Reference Standard UL RECOGNIZED
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 10

Compare P6KE43 with alternatives

Compare P6KE43R0G with alternatives