P6KE39C_R2_10001 vs P6KE39CA_AY_10001 feature comparison

P6KE39C_R2_10001 PanJit Semiconductor

Buy Now Datasheet

P6KE39CA_AY_10001 PanJit Semiconductor

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Active
PAN JIT INTERNATIONAL INC PAN JIT INTERNATIONAL INC
O-PALF-W2 O-PALF-W2
not_compliant not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
42.9 V 41 V
35.1 V 37.1 V
39 V 39.05 V
ISOLATED ISOLATED
56.4 V 53.9 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-15 DO-15
O-PALF-W2 O-PALF-W2
e3 e3
600 W 600 W
1 1
2 2
175 °C 175 °C
-65 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
BIDIRECTIONAL BIDIRECTIONAL
UL RECOGNIZED UL RECOGNIZED
31.6 V 33.3 V
NO NO
AVALANCHE AVALANCHE
TIN TIN
WIRE WIRE
AXIAL AXIAL
1 1

Compare P6KE39C_R2_10001 with alternatives

Compare P6KE39CA_AY_10001 with alternatives