P6KE36CA
vs
P6KE36CARL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
PROTEK DEVICES
MOTOROLA INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
LOW IMPEDANCE
Breakdown Voltage-Max
37.8 V
37.8 V
Breakdown Voltage-Min
34.2 V
34.2 V
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
270
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
PURE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
73
5
Breakdown Voltage-Nom
36 V
Clamping Voltage-Max
49.9 V
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Reverse Current-Max
5 µA
Compare P6KE36CA with alternatives