P6KE36AHE3/54 vs P6KE36ARLG feature comparison

P6KE36AHE3/54 Vishay Semiconductors

Buy Now Datasheet

P6KE36ARLG onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer VISHAY SEMICONDUCTORS ONSEMI
Part Package Code DO-15
Package Description O-PALF-W2 LEAD FREE, PLASTIC, CASE 017AA-01, 2 PIN
Pin Count 2 0
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max 37.8 V 37.8 V
Breakdown Voltage-Min 34.2 V 34.2 V
Breakdown Voltage-Nom 36 V 36 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 49.9 V 49.9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AC
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 30.8 V 30.8 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 3 2
Manufacturer Package Code 017AA
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Peak Reflow Temperature (Cel) 260

Compare P6KE36AHE3/54 with alternatives

Compare P6KE36ARLG with alternatives