P6KE350CA vs P6KE350CA feature comparison

P6KE350CA Daco Semiconductor Co Ltd

Buy Now Datasheet

P6KE350CA LRC Leshan Radio Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer DACO SEMICONDUCTOR CO LTD LESHAN RADIO CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Base Number Matches 1 1
Rohs Code Yes
Breakdown Voltage-Nom 350 V
Clamping Voltage-Max 482 V
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 300 V
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL