P6KE350A vs P6KE350A-T3 feature comparison

P6KE350A Fairchild Semiconductor Corporation

Buy Now Datasheet

P6KE350A-T3 Sensitron Semiconductors

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP SENSITRON SEMICONDUCTOR
Part Package Code DO-15 DO-15
Package Description DO-15, 2 PIN O-PALF-W2
Pin Count 2 2
Manufacturer Package Code AXIAL LEADED, JEDEC DO204, VARIATION AC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.50
Breakdown Voltage-Max 368 V 368 V
Breakdown Voltage-Min 332 V 332 V
Breakdown Voltage-Nom 350 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 482 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15 DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 299 V 300 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C
Reference Standard UL RECOGNIZED

Compare P6KE350A with alternatives

Compare P6KE350A-T3 with alternatives