P6KE33TR vs P6KE33.TR feature comparison

P6KE33TR World Products Inc

Buy Now Datasheet

P6KE33.TR Semtech Corporation

Buy Now Datasheet
Yes
Yes
Active Obsolete
WORLD PRODUCTS INC SEMTECH CORP
compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
36.3 V 36.3 V
29.7 V 29.7 V
33 V 33 V
ISOLATED ISOLATED
47.7 V 47.7 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
O-XALF-W2 O-PALF-W2
600 W 600 W
1 1
2 2
175 °C 150 °C
-55 °C -55 °C
UNSPECIFIED PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
NOT SPECIFIED
UNIDIRECTIONAL UNIDIRECTIONAL
5 W 3 W
Not Qualified Not Qualified
UL RECOGNIZED
26.8 V
NO NO
AVALANCHE AVALANCHE
WIRE WIRE
AXIAL AXIAL
NOT SPECIFIED
4 1
DO-15
5 µA

Compare P6KE33TR with alternatives

Compare P6KE33.TR with alternatives