P6KE33CAHA0 vs P6KE33CA feature comparison

P6KE33CAHA0 Taiwan Semiconductor

Buy Now Datasheet

P6KE33CA Transpro Electronics Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD TRANSPRO ELECTRONICS CORP
Package Description O-PALF-W2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 34.7 V
Breakdown Voltage-Min 31.4 V
Breakdown Voltage-Nom 33 V 33 V
Case Connection ISOLATED
Clamping Voltage-Max 45.7 V 45.7 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AC DO-204AC
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e0
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Standard AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 28.2 V 28.2 V
Surface Mount NO NO
Technology AVALANCHE
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1 73

Compare P6KE33CAHA0 with alternatives