P6KE33CA vs P6KE33CA feature comparison

P6KE33CA Sussex Semiconductor Inc

Buy Now Datasheet

P6KE33CA Thinking Electronic Industrial Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SUSSEX SEMICONDUCTOR INC THINKING ELECTRONIC INDUSTRIAL CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 28.2 V 28.2 V
Surface Mount NO NO
Base Number Matches 1 1
Breakdown Voltage-Max 34.7 V
Breakdown Voltage-Min 31.4 V
Breakdown Voltage-Nom 33.05 V
Case Connection ISOLATED
Clamping Voltage-Max 45.7 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-204AC
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 5 W
Reference Standard MIL-STD-750
Reverse Current-Max 5 µA
Reverse Test Voltage 28.2 V
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL