P6KE33CA vs P6KE33C-A feature comparison

P6KE33CA General Instrument Corp

Buy Now Datasheet

P6KE33C-A Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GENERAL INSTRUMENT CORP DIODES INC
Reach Compliance Code unknown not_compliant
Additional Feature LOW IMPEDANCE
Breakdown Voltage-Max 34.7 V
Breakdown Voltage-Min 31.4 V 29.7 V
Breakdown Voltage-Nom 33 V 33 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 45.7 V 47.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2 O-XALF-W2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 5 µA 5 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 9
Pbfree Code No
Rohs Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30

Compare P6KE33CA with alternatives

Compare P6KE33C-A with alternatives