P6KE33CA vs P6KE33CA feature comparison

P6KE33CA DB Lectro Inc

Buy Now Datasheet

P6KE33CA Semitronics Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer DB LECTRO INC SEMITRONICS CORP
Reach Compliance Code unknown unknown
Breakdown Voltage-Nom 33 V 33 V
Clamping Voltage-Max 45.7 V 45.7 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 28.2 V 28.2 V
Surface Mount NO NO
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-30 Code O-XALF-W2
Number of Terminals 2
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Terminal Form WIRE
Terminal Position AXIAL