P6KE30A_B0_10001
vs
P6KE30AB0G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
TAIWAN SEMICONDUCTOR CO LTD
Package Description
O-PALF-W2
O-PALF-W2
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
31.5 V
31.5 V
Breakdown Voltage-Min
28.5 V
28.5 V
Breakdown Voltage-Nom
30 V
30 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
41.4 V
41.4 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-15
DO-204AC
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
e3
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Reference Standard
UL RECOGNIZED
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
25.6 V
25.6 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
5 W
Time@Peak Reflow Temperature-Max (s)
10
Compare P6KE30A_B0_10001 with alternatives
Compare P6KE30AB0G with alternatives