P6KE30ARLG
vs
P6KE30T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
CRYDOM INC
Package Description
LEAD FREE, PLASTIC, SURMETIC40, CASE 017AA-01, 2 PIN
O-PALF-W2
Pin Count
2
Manufacturer Package Code
CASE 017AA-01
Reach Compliance Code
unknown
compliant
Additional Feature
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, UL RECOGNIZED
Breakdown Voltage-Max
31.5 V
33 V
Breakdown Voltage-Min
28.5 V
27 V
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
NOT SPECIFIED
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
1.5 W
Qualification Status
COMMERCIAL
Not Qualified
Rep Pk Reverse Voltage-Max
25.6 V
24.3 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
40
Base Number Matches
3
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Nom
30 V
Clamping Voltage-Max
43.5 V
JEDEC-95 Code
DO-15
Reference Standard
UL RECOGNIZED
Compare P6KE30T with alternatives