P6KE30A-AP-HF vs P6KE30.TR feature comparison

P6KE30A-AP-HF Micro Commercial Components

Buy Now Datasheet

P6KE30.TR Semtech Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP SEMTECH CORP
Package Description O-PALF-W2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 31.5 V 33 V
Breakdown Voltage-Min 28.5 V 27 V
Breakdown Voltage-Nom 30 V 30 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 41.4 V 43.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15 DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 3 W
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 25.6 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Qualification Status Not Qualified
Reverse Current-Max 5 µA

Compare P6KE30A-AP-HF with alternatives

Compare P6KE30.TR with alternatives