P6KE30A vs P6KE30A-GT3 feature comparison

P6KE30A New Jersey Semiconductor Products Inc

Buy Now Datasheet

P6KE30A-GT3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC SANGDEST MICROELECTRONICS (NANJING) CO LTD
Reach Compliance Code unknown unknown
Breakdown Voltage-Min 28.5 V 28.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15 DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 25.6 V 25.6 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 76 2
Rohs Code Yes
Package Description O-PALF-W2
Breakdown Voltage-Max 31.5 V
Case Connection ISOLATED
Moisture Sensitivity Level 1
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED

Compare P6KE30A-GT3 with alternatives