P6KE30A vs P6KE30A_B0_00001 feature comparison

P6KE30A Semtech Corporation

Buy Now Datasheet

P6KE30A_B0_00001 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMTECH CORP PAN JIT INTERNATIONAL INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 31.5 V 31.5 V
Breakdown Voltage-Min 28.5 V 28.5 V
Breakdown Voltage-Nom 30 V 30 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 41.4 V 41.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15 DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 25.6 V 25.6 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Package Description O-PALF-W2
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
JESD-609 Code e3
Reference Standard UL RECOGNIZED
Terminal Finish Tin (Sn)

Compare P6KE30A with alternatives

Compare P6KE30A_B0_00001 with alternatives