P6KE30A/TR13 vs P6KE30A-XX-TR30 feature comparison

P6KE30A/TR13 YAGEO Corporation

Buy Now Datasheet

P6KE30A-XX-TR30 Taitron Components Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP TAITRON COMPONENTS INC
Package Description DO-15, 2 PIN
Reach Compliance Code unknown unknown
Factory Lead Time 18 Weeks
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 31.5 V 31.5 V
Breakdown Voltage-Min 28.5 V 28.5 V
Breakdown Voltage-Nom 30 V 30 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 41.4 V 41.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AC DO-204AC
JESD-30 Code O-PALF-W2 O-PALF-W2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 265 NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Reference Standard IEC-61000-4-2; UL CERTIFIED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 25.6 V 25.6 V
Reverse Current-Max 1 µA 1 µA
Reverse Test Voltage 25.6 V 25.6 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Forward Voltage-Max (VF) 3.5 V

Compare P6KE30A/TR13 with alternatives

Compare P6KE30A-XX-TR30 with alternatives