P6KE300CA-AU_R2_100A1 vs P6KE300CA-AU_R2_000A1 feature comparison

P6KE300CA-AU_R2_100A1 PanJit Semiconductor

Buy Now Datasheet

P6KE300CA-AU_R2_000A1 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC PAN JIT INTERNATIONAL INC
Package Description O-PALF-W2 O-PALF-W2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Breakdown Voltage-Max 315 V 315 V
Breakdown Voltage-Min 285 V 285 V
Breakdown Voltage-Nom 300 V 300 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 414 V 414 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15 DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Reference Standard AEC-Q101; TS 16949; UL RECOGNIZED AEC-Q101; TS 16949; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 256 V 256 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1

Compare P6KE300CA-AU_R2_100A1 with alternatives

Compare P6KE300CA-AU_R2_000A1 with alternatives