P6KE300C vs P6KE300C.TR feature comparison

P6KE300C JGD Semiconductors Co Ltd

Buy Now Datasheet

P6KE300C.TR Semtech Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer JGD SEMICONDUCTORS CO LTD SEMTECH CORP
Reach Compliance Code unknown unknown
Base Number Matches 61 1
Package Description O-PALF-W2
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 330 V
Breakdown Voltage-Min 270 V
Breakdown Voltage-Nom 300 V
Case Connection ISOLATED
Clamping Voltage-Max 430 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Power Dissipation-Max 3 W
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL

Compare P6KE300C.TR with alternatives