P6KE300A_AY_10001 vs P6KE300-AU_AY_100A1 feature comparison

P6KE300A_AY_10001 PanJit Semiconductor

Buy Now Datasheet

P6KE300-AU_AY_100A1 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC PAN JIT INTERNATIONAL INC
Package Description O-PALF-W2 O-PALF-W2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Breakdown Voltage-Max 315 V 330 V
Breakdown Voltage-Min 285 V 270 V
Breakdown Voltage-Nom 300 V 300 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 414 V 430 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15 DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Reference Standard UL RECOGNIZED AEC-Q101; TS 16949; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 256 V 243 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1

Compare P6KE300A_AY_10001 with alternatives

Compare P6KE300-AU_AY_100A1 with alternatives