P6KE300-G vs P6KE30A feature comparison

P6KE300-G WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet

P6KE30A DB Lectro Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer WEITRON TECHNOLOGY CO LTD DB LECTRO INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 300 V
Clamping Voltage-Max 414 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AC
JESD-30 Code O-PALF-W2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 256 V
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 4 76