P6KE250CA-PBF vs P6KE250CA feature comparison

P6KE250CA-PBF Digitron Semiconductors

Buy Now Datasheet

P6KE250CA MERITEK Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIGITRON SEMICONDUCTORS MERITEK ELECTRONICS CORP
Package Description O-XALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 263 V 263 V
Breakdown Voltage-Min 237 V 237 V
Breakdown Voltage-Nom 250 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 344 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15 DO-204AC
JESD-30 Code O-XALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Rep Pk Reverse Voltage-Max 214 V 214 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 66
Pbfree Code Yes
Part Package Code DO-15
Pin Count 2
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE
Reference Standard UL RECOGNIZED

Compare P6KE250CA-PBF with alternatives

Compare P6KE250CA with alternatives